5352152-1 | ||
---|---|---|
DigiKey Part Number | A31553-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352152-1 | |
Description | CONN RECEPT 120POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352152-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 120 (110 + 10 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J2/J5 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.40000 | ¥170.40 |
12 | ¥166.83750 | ¥2,002.05 |
36 | ¥162.40250 | ¥5,846.49 |
60 | ¥154.41683 | ¥9,265.01 |
108 | ¥139.32963 | ¥15,047.60 |
252 | ¥138.44250 | ¥34,887.51 |
504 | ¥120.69329 | ¥60,829.42 |