



17211102102 | |
|---|---|
DigiKey Part Number | 1195-3019-ND |
Manufacturer | |
Manufacturer Product Number | 17211102102 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17211102102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J1/J4 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.95000 | ¥102.95 |
| 10 | ¥87.45800 | ¥874.58 |
| 30 | ¥80.93033 | ¥2,427.91 |
| 50 | ¥78.06360 | ¥3,903.18 |
| 100 | ¥74.33830 | ¥7,433.83 |
| 250 | ¥69.68704 | ¥17,421.76 |
| 500 | ¥66.36404 | ¥33,182.02 |
| 1,000 | ¥63.20039 | ¥63,200.39 |










