306-240-318 | ||
---|---|---|
DigiKey Part Number | 151-1200-ND | |
Manufacturer | ||
Manufacturer Product Number | 306-240-318 | |
Description | POLARIZING KEY BETWEEN CONTACT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Plug (Intercontact) For 306 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 306-240-318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug (Intercontact) | |
For Use With/Related Products | 306 Series | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.69200 | ¥56.92 |
25 | ¥5.20360 | ¥130.09 |
50 | ¥4.89880 | ¥244.94 |
100 | ¥4.69420 | ¥469.42 |
300 | ¥4.28607 | ¥1,285.82 |
500 | ¥4.08204 | ¥2,041.02 |
1,000 | ¥3.36768 | ¥3,367.68 |
2,500 | ¥3.06152 | ¥7,653.80 |