Similar





09056486921 | |
|---|---|
DigiKey Part Number | 1195-4277-ND |
Manufacturer | |
Manufacturer Product Number | 09056486921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09056486921 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121A10859X | Amphenol CONEC | 0 | 121A10859X-ND | ¥46.40842 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.67000 | ¥140.67 |
| 20 | ¥113.81250 | ¥2,276.25 |
| 40 | ¥108.37925 | ¥4,335.17 |
| 60 | ¥105.32217 | ¥6,319.33 |
| 100 | ¥101.59550 | ¥10,159.55 |
| 260 | ¥94.97677 | ¥24,693.96 |
| 500 | ¥90.69926 | ¥45,349.63 |















