48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
09052486851
09052486851
Top 5 Reasons to Use DIN 41 612

09052486851

DigiKey Part Number
1195-1246-ND
Manufacturer
Manufacturer Product Number
09052486851
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09052486851 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
E
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Panel Mount, Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
48 (Power)
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.64000¥220.64
20¥178.57800¥3,571.56
40¥170.05800¥6,802.32
60¥165.26350¥9,915.81
100¥159.41740¥15,941.74
260¥149.03458¥38,748.99
500¥142.32466¥71,162.33
Manufacturers Standard Package