48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09056486931

DigiKey Part Number
09056486931-ND
Manufacturer
Manufacturer Product Number
09056486931
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09056486931 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
E
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Header, Male Pins
Termination
Solder
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥203.67150¥4,073.43
Manufacturers Standard Package