48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
09052486832
09052486832
Top 5 Reasons to Use DIN 41 612

09052486832

DigiKey Part Number
1195-1245-ND
Manufacturer
Manufacturer Product Number
09052486832
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09052486832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
E
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Panel Mount, Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
48 (Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.31000¥122.31
20¥98.98050¥1,979.61
40¥94.25450¥3,770.18
60¥91.59717¥5,495.83
100¥88.35480¥8,835.48
260¥82.59823¥21,475.54
500¥78.87766¥39,438.83
1,000¥75.11774¥75,117.74
Manufacturers Standard Package