




09051486931 | |
|---|---|
DigiKey Part Number | 1195-1240-ND |
Manufacturer | |
Manufacturer Product Number | 09051486931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09051486931 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.93000 | ¥73.93 |
| 20 | ¥59.84600 | ¥1,196.92 |
| 40 | ¥56.98850 | ¥2,279.54 |
| 60 | ¥55.38133 | ¥3,322.88 |
| 100 | ¥53.42090 | ¥5,342.09 |
| 260 | ¥49.93900 | ¥12,984.14 |
| 500 | ¥47.68876 | ¥23,844.38 |
| 1,000 | ¥45.41485 | ¥45,414.85 |













