




09053486831 | |
|---|---|
DigiKey Part Number | 1195-4275-ND |
Manufacturer | |
Manufacturer Product Number | 09053486831 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09053486831 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style E |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.20000 | ¥169.20 |
| 20 | ¥136.92650 | ¥2,738.53 |
| 40 | ¥130.39125 | ¥5,215.65 |
| 60 | ¥126.71450 | ¥7,602.87 |
| 100 | ¥122.23180 | ¥12,223.18 |
| 260 | ¥114.26977 | ¥29,710.14 |
| 500 | ¥109.12376 | ¥54,561.88 |









