




09056482921 | |
|---|---|
DigiKey Part Number | 1195-6979-ND |
Manufacturer | |
Manufacturer Product Number | 09056482921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09056482921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Current Rating (Amps) 6A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.25000 | ¥184.25 |
| 20 | ¥149.09550 | ¥2,981.91 |
| 40 | ¥141.97925 | ¥5,679.17 |
| 60 | ¥137.97650 | ¥8,278.59 |
| 100 | ¥133.09410 | ¥13,309.41 |
| 260 | ¥124.42565 | ¥32,350.67 |
| 500 | ¥118.82186 | ¥59,410.93 |












