



09052482854 | |
|---|---|
DigiKey Part Number | 1195-7418-ND |
Manufacturer | |
Manufacturer Product Number | 09052482854 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052482854 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.59000 | ¥205.59 |
| 20 | ¥166.37100 | ¥3,327.42 |
| 40 | ¥158.43175 | ¥6,337.27 |
| 60 | ¥153.96483 | ¥9,237.89 |
| 100 | ¥148.51800 | ¥14,851.80 |
| 260 | ¥138.84585 | ¥36,099.92 |
| 500 | ¥132.59330 | ¥66,296.65 |





