




09052482821 | |
|---|---|
DigiKey Part Number | 1195-7415-ND |
Manufacturer | |
Manufacturer Product Number | 09052482821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052482821 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.86000 | ¥158.86 |
| 20 | ¥128.59050 | ¥2,571.81 |
| 40 | ¥122.45225 | ¥4,898.09 |
| 60 | ¥119.00033 | ¥7,140.02 |
| 100 | ¥114.78900 | ¥11,478.90 |
| 260 | ¥107.31173 | ¥27,901.05 |
| 500 | ¥102.47836 | ¥51,239.18 |





