
09057482831 | |
|---|---|
DigiKey Part Number | 09057482831-ND |
Manufacturer | |
Manufacturer Product Number | 09057482831 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09057482831 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.15000 | ¥197.15 |
| 20 | ¥159.55650 | ¥3,191.13 |
| 40 | ¥151.94200 | ¥6,077.68 |
| 60 | ¥147.65767 | ¥8,859.46 |
| 100 | ¥142.43400 | ¥14,243.40 |
| 260 | ¥133.15723 | ¥34,620.88 |
| 500 | ¥127.16090 | ¥63,580.45 |






