




09052482851 | |
|---|---|
DigiKey Part Number | 1195-7417-ND |
Manufacturer | |
Manufacturer Product Number | 09052482851 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052482851 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.84000 | ¥182.84 |
| 20 | ¥147.97050 | ¥2,959.41 |
| 40 | ¥140.90825 | ¥5,636.33 |
| 60 | ¥136.93467 | ¥8,216.08 |
| 100 | ¥132.09020 | ¥13,209.02 |
| 260 | ¥123.48577 | ¥32,106.30 |
| 500 | ¥117.92576 | ¥58,962.88 |





