
Category | Tool Type Hand Crimper |
Manufacturer HARTING | For Use With/Related Products Backplane Contacts |
Series | Wire Gauge or Range - mm² 0.09 ~ 0.25mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,588.41000 | ¥8,588.41 |




