
09060009574 | |
|---|---|
DigiKey Part Number | 09060009574-ND |
Manufacturer | |
Manufacturer Product Number | 09060009574 |
Description | CONTACT PIN SIGNAL 24-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009574 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.71100 | ¥5,711.00 |








