24 Position Housing for Female Sockets Connector Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09260243201

DigiKey Part Number
1195-4673-ND
Manufacturer
Manufacturer Product Number
09260243201
Description
CONN RCPT HSG POWER 24POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position Housing for Female Sockets Connector Free Hanging (In-Line) Power
Datasheet
 Datasheet
EDA/CAD Models
09260243201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
24
Manufacturer
HARTING
Pitch
0.150" (3.81mm)
Packaging
Bulk
Number of Rows
3
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Connector Type
Housing for Female Sockets
Note
Contacts Sold Separately
Connector Style
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.36000¥116.36
10¥98.89000¥988.90
25¥92.69400¥2,317.35
50¥88.26800¥4,413.40
100¥84.05620¥8,405.62
300¥77.79073¥23,337.22
500¥75.03968¥37,519.84
1,000¥71.46309¥71,463.09
Manufacturers Standard Package