
09060009544 | |
|---|---|
DigiKey Part Number | 09060009544-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060009544 |
Description | CONTACT PIN SIGNAL 24-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009544 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 24-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.48313 | ¥11,207.83 |






