
09061093401 | |
|---|---|
DigiKey Part Number | 1195-4302-ND |
Manufacturer | |
Manufacturer Product Number | 09061093401 |
Description | CONN PLUG HSG DIN 41612 9POS GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (Power) Position Housing for Male Pins Connector Gray Free Hanging (In-Line) DIN 41612, Type F9 |
Datasheet | Datasheet |
EDA/CAD Models | 09061093401 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Gray |
Connector Style DIN 41612, Type F9 | Note Contacts Sold Separately |
Number of Positions 9 (Power) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥20.81500 | ¥208.15 |
| 25 | ¥19.50680 | ¥487.67 |
| 50 | ¥18.57380 | ¥928.69 |
| 100 | ¥17.68650 | ¥1,768.65 |
| 350 | ¥16.19003 | ¥5,666.51 |
| 700 | ¥15.41740 | ¥10,792.18 |
| 1,050 | ¥14.98273 | ¥15,731.87 |
| 2,800 | ¥13.98169 | ¥39,148.73 |




