
09060009551 | |
|---|---|
DigiKey Part Number | 1195-4283-ND |
Manufacturer | |
Manufacturer Product Number | 09060009551 |
Description | CONTACT PIN SIGNAL 20-26AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009551 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.27700 | ¥72.77 |
| 25 | ¥6.81760 | ¥170.44 |
| 50 | ¥6.49180 | ¥324.59 |
| 100 | ¥6.18160 | ¥618.16 |
| 250 | ¥5.79412 | ¥1,448.53 |
| 500 | ¥5.51724 | ¥2,758.62 |
| 1,000 | ¥5.25377 | ¥5,253.77 |
| 3,000 | ¥4.86189 | ¥14,585.67 |








