
09060009541 | |
|---|---|
DigiKey Part Number | 09060009541-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060009541 |
Description | CONTACT PIN SIGNAL 20-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009541 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 20-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.30912 | ¥7,654.56 |






