
09060009552 | |
|---|---|
DigiKey Part Number | 1195-4284-ND |
Manufacturer | |
Manufacturer Product Number | 09060009552 |
Description | CONTACT PIN SIGNAL 16-20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009552 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.50554 | ¥9,011.08 |














