Contact Crimp Socket 16 AWG Gold, Nickel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16 AWG Gold, Nickel Alloy
09330006404
09330006404

09330006404

DigiKey Part Number
1195-2034-ND
Manufacturer
Manufacturer Product Number
09330006404
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold, Nickel Alloy
Datasheet
 Datasheet
EDA/CAD Models
09330006404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold, Nickel Alloy
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥30.16100¥301.61
25¥28.27000¥706.75
50¥26.91880¥1,345.94
100¥25.63370¥2,563.37
300¥23.72137¥7,116.41
500¥22.88176¥11,440.88
1,000¥21.79037¥21,790.37
2,500¥20.42745¥51,068.62
Manufacturers Standard Package