Tool Die Set For Quick Connects Terminals, 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set For Quick Connects Terminals, 18-22 AWG
TETRA How-To Video

90390-3

DigiKey Part Number
A28007-ND
Manufacturer
Manufacturer Product Number
90390-3
Description
TOOL DIE SET FASTON 18-22 AWG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 18-22 AWG
Specifications
-
Compatible Tools
58078-3
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,593.79000¥7,593.79
5¥7,039.40400¥35,197.02
10¥6,813.60900¥68,136.09
Manufacturers Standard Package