2-520273-2 | ||
---|---|---|
DigiKey Part Number | A27799-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-520273-2 | |
Description | CONN QC RCPT 18-22AWG 0.110 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-520273-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥2.05230 | ¥205.23 |
1,000 | ¥1.52924 | ¥1,529.24 |
5,000 | ¥1.36500 | ¥6,825.00 |
10,000 | ¥1.27019 | ¥12,701.90 |