
2-520272-2 | |
|---|---|
DigiKey Part Number | A27799TR-ND - Tape & Reel (TR) A27799CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520272-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520272-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.87000 | ¥2.87 |
| 10 | ¥2.45200 | ¥24.52 |
| 25 | ¥2.29960 | ¥57.49 |
| 50 | ¥2.19000 | ¥109.50 |
| 100 | ¥2.08580 | ¥208.58 |
| 250 | ¥1.95460 | ¥488.65 |
| 500 | ¥1.86102 | ¥930.51 |
| 1,000 | ¥1.77208 | ¥1,772.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55779 | ¥4,673.37 |
| 6,000 | ¥1.48344 | ¥8,900.64 |
| 9,000 | ¥1.44160 | ¥12,974.40 |
| 15,000 | ¥1.39058 | ¥20,858.70 |
| 21,000 | ¥1.35797 | ¥28,517.37 |
| 30,000 | ¥1.32425 | ¥39,727.50 |









