
2-520184-4 | |
|---|---|
DigiKey Part Number | A27819-ND |
Manufacturer | |
Manufacturer Product Number | 2-520184-4 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520184-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.86000 | ¥3.86 |
| 10 | ¥3.28800 | ¥32.88 |
| 25 | ¥3.08280 | ¥77.07 |
| 50 | ¥2.93560 | ¥146.78 |
| 100 | ¥2.79450 | ¥279.45 |
| 250 | ¥2.61932 | ¥654.83 |
| 500 | ¥2.49410 | ¥1,247.05 |
| 1,000 | ¥2.37482 | ¥2,374.82 |
| 3,000 | ¥2.19762 | ¥6,592.86 |












