
09060009554 | |
|---|---|
DigiKey Part Number | 09060009554-ND |
Manufacturer | |
Manufacturer Product Number | 09060009554 |
Description | CONTACT PIN SIGNAL 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009554 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.10070 | ¥5,100.70 |








