


02050000005 | |
|---|---|
DigiKey Part Number | 1195-1033-ND |
Manufacturer | |
Manufacturer Product Number | 02050000005 |
Description | CONN RCPT HSG HAR-BUS 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Position Housing for Female Sockets Connector Free Hanging (In-Line) har-bus® 64 |
Datasheet | Datasheet |
EDA/CAD Models | 02050000005 Models |
Category | Number of Positions 160 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style har-bus® 64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.90000 | ¥132.90 |
| 20 | ¥107.51800 | ¥2,150.36 |
| 40 | ¥102.38675 | ¥4,095.47 |
| 60 | ¥99.49900 | ¥5,969.94 |
| 100 | ¥95.97740 | ¥9,597.74 |
| 260 | ¥89.72438 | ¥23,328.34 |
| 500 | ¥85.68362 | ¥42,841.81 |
| 1,000 | ¥81.59972 | ¥81,599.72 |












