
02050001513 | |
|---|---|
DigiKey Part Number | 1195-1034-ND |
Manufacturer | |
Manufacturer Product Number | 02050001513 |
Description | CONTACT SOCKET SIGNAL 20-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 02050001513 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.45100 | ¥74.51 |
| 25 | ¥6.98280 | ¥174.57 |
| 50 | ¥6.64720 | ¥332.36 |
| 100 | ¥6.32970 | ¥632.97 |
| 250 | ¥5.93304 | ¥1,483.26 |
| 500 | ¥5.64972 | ¥2,824.86 |
| 1,000 | ¥5.37997 | ¥5,379.97 |
| 3,000 | ¥4.97875 | ¥14,936.25 |








