Contact Gold Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02050002511

DigiKey Part Number
02050002511-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02050002511
Description
CONTACT SCKT SGNL 20-28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
02050002511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-28 AWG
Part Status
Active
Contact Finish
Gold
Type
Signal
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.54692¥17,734.60
Manufacturers Standard Package