Contact Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02050001511

DigiKey Part Number
1195-4139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02050001511
Description
CONTACT SOCKET SIGNAL 20-28AWG
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
02050001511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-28 AWG
Part Status
Active
Current Rating (Amps)
1 A
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.10678¥20,533.90
Manufacturers Standard Package