




TR1004PMS1NB | |
|---|---|
DigiKey Part Number | 1003-1216-ND |
Manufacturer | |
Manufacturer Product Number | TR1004PMS1NB |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-4 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.11000 | ¥113.11 |
| 10 | ¥96.09700 | ¥960.97 |
| 25 | ¥90.08000 | ¥2,252.00 |
| 50 | ¥85.77940 | ¥4,288.97 |
| 100 | ¥81.68520 | ¥8,168.52 |
| 250 | ¥76.57396 | ¥19,143.49 |
| 500 | ¥72.92274 | ¥36,461.37 |
| 1,000 | ¥69.44628 | ¥69,446.28 |

















