


TR10ASR1N | |
|---|---|
DigiKey Part Number | 1003-1353-ND |
Manufacturer | |
Manufacturer Product Number | TR10ASR1N |
Description | CONN BACKSHELL W/CLAMP SZ 10 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws |
Cable Opening 0.342" (8.69mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.826" (20.98mm) | For Use With/Related Products Discrete Wires or Jacketed Cables |
Shell Size - Insert 10 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.87000 | ¥79.87 |
| 10 | ¥67.83200 | ¥678.32 |
| 25 | ¥63.58400 | ¥1,589.60 |
| 50 | ¥60.54660 | ¥3,027.33 |
| 100 | ¥57.65630 | ¥5,765.63 |
| 250 | ¥54.04752 | ¥13,511.88 |
| 500 | ¥51.46986 | ¥25,734.93 |
| 1,000 | ¥49.01570 | ¥49,015.70 |




