192900-0449 | ||
---|---|---|
DigiKey Part Number | 192900-0449-ND | |
Manufacturer | ||
Manufacturer Product Number | 192900-0449 | |
Description | CONN SOCKET 14-16AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14500 | ¥91.45 |
25 | ¥8.76760 | ¥219.19 |
50 | ¥8.58200 | ¥429.10 |
100 | ¥8.20850 | ¥820.85 |
300 | ¥7.46230 | ¥2,238.69 |
500 | ¥6.71606 | ¥3,358.03 |
1,000 | ¥5.96984 | ¥5,969.84 |
2,500 | ¥5.41016 | ¥13,525.40 |