19 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle Housing Panel Mount
TR1619RFH1NB
TR1619RFH1NB
ITT Cannon's Trident Connectors

TR1619RFH1NB

DigiKey Part Number
1003-1363-ND
Manufacturer
Manufacturer Product Number
TR1619RFH1NB
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
19
Note
Contacts Sold Separately
Shell Size - Insert
16-19
Contact Shape
Circular
Contact Type
Crimp, Solder and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.24000¥142.24
10¥120.89700¥1,208.97
25¥113.32840¥2,833.21
50¥107.91880¥5,395.94
100¥102.76970¥10,276.97
250¥96.34024¥24,085.06
500¥91.74684¥45,873.42
1,000¥87.37398¥87,373.98
Manufacturers Standard Package