




TR1619PFS1NB | |
|---|---|
DigiKey Part Number | 1003-1361-ND |
Manufacturer | |
Manufacturer Product Number | TR1619PFS1NB |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.96000 | ¥167.96 |
| 10 | ¥142.75000 | ¥1,427.50 |
| 25 | ¥133.80920 | ¥3,345.23 |
| 50 | ¥127.42320 | ¥6,371.16 |
| 100 | ¥121.34340 | ¥12,134.34 |
| 250 | ¥113.75260 | ¥28,438.15 |
| 500 | ¥108.32988 | ¥54,164.94 |










