


TR16ASR1N | |
|---|---|
DigiKey Part Number | 1003-1366-ND |
Manufacturer | |
Manufacturer Product Number | TR16ASR1N |
Description | CONN BACKSHELL W/CLMP SZ16 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 16 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws |
Cable Opening 0.669" (17.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.189" (30.20mm) | For Use With/Related Products Discrete Wires or Jacketed Cables |
Shell Size - Insert 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.35000 | ¥109.35 |
| 10 | ¥92.96500 | ¥929.65 |
| 25 | ¥87.13680 | ¥2,178.42 |
| 50 | ¥82.97820 | ¥4,148.91 |
| 100 | ¥79.01800 | ¥7,901.80 |
| 250 | ¥74.07380 | ¥18,518.45 |
| 500 | ¥70.54136 | ¥35,270.68 |
| 1,000 | ¥67.17897 | ¥67,178.97 |



