TNM0S14-0012S1L | |
---|---|
DigiKey Part Number | 1003-1212-ND |
Manufacturer | |
Manufacturer Product Number | TNM0S14-0012S1L |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-0012 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.92000 | ¥216.92 |
10 | ¥189.97900 | ¥1,899.79 |
25 | ¥181.77440 | ¥4,544.36 |
50 | ¥175.90940 | ¥8,795.47 |
100 | ¥170.04690 | ¥17,004.69 |
250 | ¥160.66488 | ¥40,166.22 |
500 | ¥155.97380 | ¥77,986.90 |