031-8717-020 | ||
---|---|---|
DigiKey Part Number | 031-8717-020-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-8717-020 | |
Description | CONN PIN 18-20AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 18-20 AWG Power, Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.22700 | ¥52.27 |
25 | ¥5.01760 | ¥125.44 |
50 | ¥4.91040 | ¥245.52 |
100 | ¥4.69660 | ¥469.66 |
300 | ¥4.26980 | ¥1,280.94 |
500 | ¥3.84282 | ¥1,921.41 |
1,000 | ¥3.41583 | ¥3,415.83 |
2,500 | ¥3.09558 | ¥7,738.95 |