031-8717-121 | ||
---|---|---|
DigiKey Part Number | 031-8717-121PG-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-8717-121 | |
Description | TRI CON PWR SKT 16-14 ST/LO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.43960 | ¥110.99 |
50 | ¥4.17860 | ¥208.93 |
100 | ¥4.00450 | ¥400.45 |
300 | ¥3.65643 | ¥1,096.93 |
500 | ¥3.48240 | ¥1,741.20 |
1,000 | ¥2.87294 | ¥2,872.94 |
2,500 | ¥2.61182 | ¥6,529.55 |