317-8675-133 | ||
---|---|---|
DigiKey Part Number | 317-8675-133-ND | |
Manufacturer | ||
Manufacturer Product Number | 317-8675-133 | |
Description | TEST GAUGE FOR STAMPED CONTACT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Testing Gauge Stamped Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Testing Gauge | |
For Use With/Related Products | Stamped Contacts | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,534.35333 | ¥4,603.06 |