APK-SB25A40L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 24
Unit Price: ¥492.32000
Datasheet
Socket Contact 12-14 AWG Size Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 12-14 AWG Size Crimp Tin
ITT Cannon's Trident Connectors

APK-SB25A40L

DigiKey Part Number
1003-1030-ND
Manufacturer
Manufacturer Product Number
APK-SB25A40L
Description
CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact 12-14 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-14 AWG
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - mm²
2.5 ~ 4.0mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Power, Stamped
Features
Insulation Support
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
97-45-1622S-4(0920)Amphenol Industrial Operations2497-45-1622S-4(0920)-ND¥492.32000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.98582¥17,957.46