




APD-2BS-K2 | |
|---|---|
DigiKey Part Number | 1003-2048-ND |
Manufacturer | |
Manufacturer Product Number | APD-2BS-K2 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 2 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.88000 | ¥67.88 |
| 10 | ¥57.68400 | ¥576.84 |
| 25 | ¥54.06600 | ¥1,351.65 |
| 50 | ¥51.48360 | ¥2,574.18 |
| 100 | ¥49.02640 | ¥4,902.64 |
| 300 | ¥45.37057 | ¥13,611.17 |
| 500 | ¥43.76532 | ¥21,882.66 |
| 1,000 | ¥41.67867 | ¥41,678.67 |


















