058-8578-102 | ||
---|---|---|
DigiKey Part Number | 1003-2028-ND | |
Manufacturer | ||
Manufacturer Product Number | 058-8578-102 | |
Description | CONN BACKSHELL BLACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | 0.949" (24.10mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | Flex Tube | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.05500 | ¥200.55 |
25 | ¥18.99320 | ¥474.83 |
50 | ¥18.55320 | ¥927.66 |
100 | ¥17.66900 | ¥1,766.90 |
300 | ¥15.46067 | ¥4,638.20 |
500 | ¥15.01884 | ¥7,509.42 |
1,000 | ¥12.81019 | ¥12,810.19 |
2,500 | ¥11.92674 | ¥29,816.85 |