121668-0032 | ||
---|---|---|
DigiKey Part Number | 1003-2117-ND | |
Manufacturer | ||
Manufacturer Product Number | 121668-0032 | |
Description | CONN WIRE SEAL RED | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | APD 4-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
10 | ¥1.15400 | ¥11.54 |
25 | ¥1.02040 | ¥25.51 |
50 | ¥0.95320 | ¥47.66 |
100 | ¥0.88410 | ¥88.41 |
250 | ¥0.78240 | ¥195.60 |
500 | ¥0.74838 | ¥374.19 |
1,000 | ¥0.61231 | ¥612.31 |
2,500 | ¥0.56128 | ¥1,403.20 |