121668-0125 | ||
---|---|---|
DigiKey Part Number | 1003-121668-0125TR-ND - Tape & Reel (TR) 1003-121668-0125CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 121668-0125 | |
Description | APD CON PWR SKT 16-18 ST/RL 3K | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 16-18 AWG Size Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.16400 | ¥51.64 |
25 | ¥4.95200 | ¥123.80 |
50 | ¥4.84520 | ¥242.26 |
100 | ¥4.63500 | ¥463.50 |
250 | ¥4.21404 | ¥1,053.51 |
500 | ¥3.79256 | ¥1,896.28 |
1,000 | ¥3.37109 | ¥3,371.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05505 | ¥9,165.15 |
6,000 | ¥2.94972 | ¥17,698.32 |
9,000 | ¥2.80222 | ¥25,219.98 |
15,000 | ¥2.73902 | ¥41,085.30 |