APKPB25H10002 | ||
---|---|---|
DigiKey Part Number | 1003-2111-2-ND - Tape & Reel (TR) 1003-2111-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | APKPB25H10002 | |
Description | CONTACT PIN SZ 2.5MM CRIMP GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size 2.5mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.33400 | ¥143.34 |
25 | ¥13.72600 | ¥343.15 |
50 | ¥13.42060 | ¥671.03 |
100 | ¥12.80990 | ¥1,280.99 |
250 | ¥11.58996 | ¥2,897.49 |
500 | ¥10.67494 | ¥5,337.47 |
1,000 | ¥9.14989 | ¥9,149.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.53991 | ¥25,619.73 |
6,000 | ¥8.11290 | ¥48,677.40 |
9,000 | ¥7.92991 | ¥71,369.19 |