


APD-1CP-K2 | |
|---|---|
DigiKey Part Number | 1003-2055-ND |
Manufacturer | |
Manufacturer Product Number | APD-1CP-K2 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 1 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.13000 | ¥80.13 |
| 10 | ¥68.08600 | ¥680.86 |
| 25 | ¥63.81480 | ¥1,595.37 |
| 50 | ¥60.76880 | ¥3,038.44 |
| 100 | ¥57.86710 | ¥5,786.71 |
| 300 | ¥53.55287 | ¥16,065.86 |
| 500 | ¥51.65846 | ¥25,829.23 |
| 1,000 | ¥49.19555 | ¥49,195.55 |















