025-0480-000 | ||
---|---|---|
DigiKey Part Number | 1003-2008-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-0480-000 | |
Description | CONN DUST COVER DIN ORANGE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust DIN Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | APD 1, 2, 4, 6/7-Way Receptacles | |
Shell Size - Insert | DIN | |
Material | - | |
Features | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥8.83200 | ¥88.32 |
25 | ¥8.47280 | ¥211.82 |
50 | ¥8.29280 | ¥414.64 |
100 | ¥7.93240 | ¥793.24 |
250 | ¥7.21156 | ¥1,802.89 |
500 | ¥6.49040 | ¥3,245.20 |
1,000 | ¥5.76924 | ¥5,769.24 |
2,500 | ¥5.22836 | ¥13,070.90 |